
40.62.7.048.4000 | |
|---|---|
DigiKey Part Number  | 2066-40.62.7.048.4000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 40.62.7.048.4000  | 
Description  | PCB/PLUG-IN RELAY, DPDT 10A, 48V  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 40.62.7.048.4000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | ||
Coil Voltage  | ||
Contact Form  | DPDT (2 Form C)  | |
Contact Rating (Current)  | 10 A  | |
Switching Voltage  | 400VAC - Max  | |
Load - Max Switching  | 4000VA  | |
Coil Current  | 10 mA  | |
Coil Type  | Non Latching  | |
Features  | -  | |
Termination Style  | Plug In  | |
Seal Rating  | Sealed - Flux Protection  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 35 VDC  | |
Must Release Voltage  | 9.6 VDC  | |
Operate Time  | 12 ms  | |
Release Time  | 4 ms  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Material  | Silver Nickel (AgNi)  | |
Approval Agency  | CCC, CSA, cURus, EAC, ENEC, RINA  | |
Relay Type  | ||
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 4.8 kOhms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $90.15000 | $90.15 | 


