
UL TPC 191209 | |
|---|---|
DigiKey Part Number | 4833-ULTPC191209-ND |
Manufacturer | |
Manufacturer Product Number | UL TPC 191209 |
Description | BOX PLAS LGT GRY 7.4"L X 4.8"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 7.400" L x 4.800" W (187.96mm x 121.92mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.400" L x 4.800" W (187.96mm x 121.92mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 35.5in² (229cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $601.93000 | $601.93 |
| 5 | $557.92800 | $2,789.64 |
| 10 | $539.97800 | $5,399.78 |
| 25 | $517.16080 | $12,929.02 |


