
UL PCM 95/60 T | |
|---|---|
DigiKey Part Number | 4833-ULPCM95/60T-ND |
Manufacturer | |
Manufacturer Product Number | UL PCM 95/60 T |
Description | BOX PLASTIC 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 3.940" L x 3.940" W (100.08mm x 100.08mm) X 2.400" (60.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.940" L x 3.940" W (100.08mm x 100.08mm) | |
Height | 2.400" (60.96mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $622.17000 | $622.17 |
| 5 | $576.67600 | $2,883.38 |
| 10 | $558.13900 | $5,581.39 |
| 25 | $534.54800 | $13,363.70 |


