
UL PCM 200/125 XG | |
|---|---|
DigiKey Part Number | 4833-ULPCM200/125XG-ND |
Manufacturer | |
Manufacturer Product Number | UL PCM 200/125 XG |
Description | BOX PLAS LGT GRY 9.68"L X 7.09"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 9.680" L x 7.090" W (245.87mm x 180.09mm) X 4.900" (124.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.680" L x 7.090" W (245.87mm x 180.09mm) | |
Height | 4.900" (124.46mm) | |
Area (L x W) | 68.6in² (443cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,018.41000 | $2,018.41 |
| 5 | $1,870.87400 | $9,354.37 |
| 10 | $1,810.78700 | $18,107.87 |
| 25 | $1,734.36000 | $43,359.00 |



