
UL PCM 175/175 XG | |
|---|---|
DigiKey Part Number | 4833-ULPCM175/175XG-ND |
Manufacturer | |
Manufacturer Product Number | UL PCM 175/175 XG |
Description | BOX PLAS LGT GRY 7.09"L X 7.09"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 7.090" L x 7.090" W (180.09mm x 180.09mm) X 6.900" (175.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 7.090" W (180.09mm x 180.09mm) | |
Height | 6.900" (175.26mm) | |
Area (L x W) | 50.3in² (325cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,707.41000 | $1,707.41 |
| 5 | $1,582.61800 | $7,913.09 |
| 10 | $1,531.77500 | $15,317.75 |
| 25 | $1,467.11040 | $36,677.76 |



