
ARCA 705030 NO MP | |
|---|---|
DigiKey Part Number | 4833-ARCA705030NOMP-ND |
Manufacturer | |
Manufacturer Product Number | ARCA 705030 NO MP |
Description | BOX PLAS 27.56"L X 19.69"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 27.559" L x 19.685" W (700.00mm x 500.00mm) X 11.929" (303.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 27.559" L x 19.685" W (700.00mm x 500.00mm) | |
Height | 11.929" (303.00mm) | |
Area (L x W) | 543in² (3500cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | 0.177" (4.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,347.48000 | $6,347.48 |
| 5 | $5,884.09000 | $29,420.45 |
| 10 | $5,695.35100 | $56,953.51 |


