
ARCA 304015 NO MP | |
|---|---|
DigiKey Part Number | 4833-ARCA304015NOMP-ND |
Manufacturer | |
Manufacturer Product Number | ARCA 304015 NO MP |
Description | BOX PLAS 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 15.748" L x 11.811" W (400.00mm x 300.00mm) X 8.366" (212.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 11.811" W (400.00mm x 300.00mm) | |
Height | 8.366" (212.50mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,551.98000 | $2,551.98 |
| 5 | $2,365.52400 | $11,827.62 |
| 10 | $2,289.55200 | $22,895.52 |
| 25 | $2,192.95240 | $54,823.81 |










