
AR884SC | |
|---|---|
DigiKey Part Number | 4833-AR884SC-ND |
Manufacturer | |
Manufacturer Product Number | AR884SC |
Description | BOX PLAS LGT GRY 9.11"L X 8.98"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 9.110" L x 8.980" W (231.39mm x 228.09mm) X 4.900" (124.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.110" L x 8.980" W (231.39mm x 228.09mm) | |
Height | 4.900" (124.46mm) | |
Area (L x W) | 81.8in² (528cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,586.58000 | $1,586.58 |
| 5 | $1,470.60200 | $7,353.01 |
| 10 | $1,423.35600 | $14,233.56 |
| 25 | $1,363.26920 | $34,081.73 |


