
AR664CHSSLT | |
|---|---|
DigiKey Part Number | 4833-AR664CHSSLT-ND |
Manufacturer | |
Manufacturer Product Number | AR664CHSSLT |
Description | BOX PLASTIC 7.16"L X 7.04"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 7.160" L x 7.040" W (181.86mm x 178.82mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.160" L x 7.040" W (181.86mm x 178.82mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 50.3in² (325cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,453.34000 | $2,453.34 |
| 5 | $2,274.10000 | $11,370.50 |
| 10 | $2,201.05700 | $22,010.57 |
| 25 | $2,108.19880 | $52,704.97 |


