ARxxxxCHSSLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR14127CHSSLT

DigiKey Part Number
4833-AR14127CHSSLT-ND
Manufacturer
Manufacturer Product Number
AR14127CHSSLT
Description
BOX PLASTIC 15.11"L X 12.92"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 15.110" L x 12.920" W (383.79mm x 328.17mm) X 7.720" (196.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
15.110" L x 12.920" W (383.79mm x 328.17mm)
Height
7.720" (196.09mm)
Area (L x W)
195in² (1259cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,846.69000$3,846.69
5$3,565.69200$17,828.46
10$3,451.24800$34,512.48
Manufacturers Standard Package