
VRPA-CM-Q6-E | |
|---|---|
DigiKey Part Number | 2171-VRPA-CM-Q6-E-ND |
Manufacturer | |
Manufacturer Product Number | VRPA-CM-Q6-E |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | - | |
Pressure Regulation | 14.5 ~ 116 PSI (1 ~ 8 bar) | |
Flow Rate | 24GPM (90LPM) | |
Features | - | |
Connection Method | - | |
Filtration Level | - | |
Fluid Type | Compressed Air | |
Operating Temperature | 0°C ~ 60°C | |
Flow Direction | - | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $822.50000 | $822.50 |


