
MS4-LR-1/4-D6-AG-BAR-B | |
|---|---|
DigiKey Part Number | 2171-MS4-LR-1/4-D6-AG-BAR-B-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LR-1/4-D6-AG-BAR-B |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/4 Pressure Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 14.5 ~ 145 PSI (1 ~ 10 bar) | |
Pressure Regulation | 4.4 ~ 102 PSI (0.3 ~ 7 bar) | |
Flow Rate | 476GPM (1800LPM) | |
Features | Pressure Gauge | |
Connection Method | G1/4 | |
Filtration Level | - | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -5°C ~ 50°C | |
Flow Direction | Left to Right | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $322.86000 | $322.86 |


