



TX16/9.1/4.7-3E27 | |
|---|---|
DigiKey Part Number | 1779-1513-ND |
Manufacturer | |
Manufacturer Product Number | TX16/9.1/4.7-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 0.635" (16.13mm) Diameter 0.195" (4.95mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 16 x 9.1 x 4.7 | |
Material | 3E27 | |
Diameter | 0.635" (16.13mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.195" (4.95mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.55000 | $9.55 |
| 10 | $6.63300 | $66.33 |
| 25 | $5.70120 | $142.53 |
| 50 | $5.05500 | $252.75 |
| 100 | $4.45700 | $445.70 |
| 250 | $3.73268 | $933.17 |
| 500 | $3.22848 | $1,614.24 |
| 1,200 | $3.04414 | $3,652.97 |

