
PLT22/16/2.5-3F4 | |
|---|---|
DigiKey Part Number | 1779-PLT22/16/2.5-3F4-ND |
Manufacturer | |
Manufacturer Product Number | PLT22/16/2.5-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core PLT Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 22 x 16 x 2.5 | |
Material | 3F4 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.332 | |
Effective Length (le) mm | 26.1 | |
Effective Area (Ae) mm² | 78.5 | |
Minimum Core Cross Section (Amin) mm² | 78.5 | |
Effective Magnetic Volume (Ve) mm³ | 2040.0 | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.82329 | $5,734.94 |

