
P36/22-3F3-E400 | |
|---|---|
DigiKey Part Number  | 1779-P36/22-3F3-E400-ND  | 
Manufacturer  | |
Manufacturer Product Number  | P36/22-3F3-E400  | 
Description  | IC  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Uncoated 3F3 Ferrite Core P Type Length Width 1.425" (36.20mm) Diameter 0.427" (10.85mm) Height  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Ferroxcube  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Core Type  | P  | |
Supplier Device Package  | P 36 x 22  | |
Material  | 3F3  | |
Diameter  | 1.425" (36.20mm)  | |
Inductance Factor (Al)  | 400 nH  | |
Tolerance  | ±3%  | |
Gap  | Gapped  | |
Effective Permeability (µe)  | 84.0  | |
Core Factor (ΣI/A) mm⁻¹  | 0.264  | |
Effective Length (le) mm  | 53.2  | |
Effective Area (Ae) mm²  | 202.0  | |
Minimum Core Cross Section (Amin) mm²  | 172.0  | |
Effective Magnetic Volume (Ve) mm³  | 10700.0  | |
Finish  | Uncoated  | |
Height  | 0.427" (10.85mm)  | |
Length  | -  | |
Width  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $67.53007 | $20,259.02 | 


