
EFD25/13/9-3C90 | |
|---|---|
DigiKey Part Number | EFD25/13/9-3C90-ND |
Manufacturer | |
Manufacturer Product Number | EFD25/13/9-3C90 |
Description | FERRITE CORE EFD 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 25 x 13 x 9 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.492" (12.50mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.58700 | $75.87 |
| 25 | $6.51040 | $162.76 |
| 50 | $5.76800 | $288.40 |
| 100 | $5.07870 | $507.87 |
| 250 | $4.24340 | $1,060.85 |
| 896 | $3.56525 | $3,194.46 |

