
LR6 G6/BL5X2 | |
|---|---|
DigiKey Part Number | SY630-L052-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BL5X2 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 9.94" H (29.0mm x 14.5mm x 252.5mm) | |
Weight | 240 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.07000 | $59.07 |
| 10 | $48.91000 | $489.10 |
| 50 | $42.86960 | $2,143.48 |
| 100 | $40.50370 | $4,050.37 |
| 250 | $37.57512 | $9,393.78 |
| 500 | $35.50138 | $17,750.69 |
| 1,000 | $33.54204 | $33,542.04 |
| 2,500 | $31.11698 | $77,792.45 |

