
LR6 G6/BL4X2 | |
|---|---|
DigiKey Part Number | SY630-L042-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BL4X2 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 7.95" H (29.0mm x 14.5mm x 202.0mm) | |
Weight | 182 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.79000 | $52.79 |
| 10 | $43.70500 | $437.05 |
| 50 | $38.30420 | $1,915.21 |
| 100 | $36.18950 | $3,618.95 |
| 250 | $33.57288 | $8,393.22 |
| 500 | $31.72008 | $15,860.04 |
| 1,000 | $29.96943 | $29,969.43 |
| 2,500 | $27.80250 | $69,506.25 |

