
LR6 G6/BL3X2 | |
|---|---|
DigiKey Part Number | SY630-L032-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BL3X2 |
Description | BATTERY PACK ALKALINE 9V AA |
Customer Reference | |
Detailed Description | AA 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 5.96" H (29.0mm x 14.5mm x 151.5mm) | |
Weight | 144 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.50000 | $46.50 |
| 10 | $38.48400 | $384.84 |
| 50 | $33.72720 | $1,686.36 |
| 100 | $31.86550 | $3,186.55 |
| 250 | $29.56120 | $7,390.30 |
| 500 | $27.92980 | $13,964.90 |
| 1,000 | $26.38834 | $26,388.34 |
| 2,500 | $24.48036 | $61,200.90 |

