
LR6 G6/BL2X2 | |
|---|---|
DigiKey Part Number | SY630-L022-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BL2X2 |
Description | BATTERY PACK ALKALINE 6V AA |
Customer Reference | |
Detailed Description | AA 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 3.98" H (29.0mm x 14.5mm x 101.0mm) | |
Weight | 96 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.19000 | $40.19 |
| 10 | $33.28900 | $332.89 |
| 50 | $29.17480 | $1,458.74 |
| 100 | $27.56470 | $2,756.47 |
| 250 | $25.57192 | $6,392.98 |
| 500 | $24.16064 | $12,080.32 |
| 1,000 | $22.82713 | $22,827.13 |
| 2,500 | $21.17676 | $52,941.90 |

