
LR6 G6/BF7 | |
|---|---|
DigiKey Part Number | SY630-F071-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BF7 |
Description | BATTERY PACK ALKALINE 10.5V AA |
Customer Reference | |
Detailed Description | AA 10.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 7 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Side to Side, 1 Row x 7 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.00" L x 0.57" W x 1.99" H (101.5mm x 14.5mm x 50.5mm) | |
Weight | 168 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.22000 | $44.22 |
| 10 | $36.61500 | $366.15 |
| 50 | $32.09400 | $1,604.70 |
| 100 | $30.32190 | $3,032.19 |
| 250 | $28.12984 | $7,032.46 |
| 500 | $26.57730 | $13,288.65 |
| 1,000 | $25.11048 | $25,110.48 |
| 2,500 | $23.29484 | $58,237.10 |

