
LR6 G6/BF4 | |
|---|---|
DigiKey Part Number | SY630-F041-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BF4 |
Description | BATTERY PACK ALKALINE 6V AA |
Customer Reference | |
Detailed Description | AA 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.28" L x 0.57" W x 1.99" H (57.9mm x 14.5mm x 50.5mm) | |
Weight | 96 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.80000 | $34.80 |
| 10 | $28.78800 | $287.88 |
| 50 | $25.22920 | $1,261.46 |
| 100 | $23.83710 | $2,383.71 |
| 250 | $22.11348 | $5,528.37 |
| 500 | $20.89320 | $10,446.60 |
| 1,000 | $19.73998 | $19,739.98 |
| 2,500 | $18.31284 | $45,782.10 |

