
LR6 G6/BF3 | |
|---|---|
DigiKey Part Number | SY630-F031-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BF3 |
Description | BATTERY PACK ALKALINE 4.5V AA |
Customer Reference | |
Detailed Description | AA 4.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.71" L x 0.57" W x 1.99" H (43.5mm x 14.5mm x 50.5mm) | |
Weight | 72 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.61000 | $31.61 |
| 10 | $26.14900 | $261.49 |
| 50 | $22.92060 | $1,146.03 |
| 100 | $21.65520 | $2,165.52 |
| 250 | $20.08920 | $5,022.30 |
| 500 | $18.98050 | $9,490.25 |
| 1,000 | $17.93300 | $17,933.00 |
| 2,500 | $16.63636 | $41,590.90 |
| 5,000 | $15.88871 | $79,443.55 |

