
LR6 G6/BF2X4 | |
|---|---|
DigiKey Part Number | SY630-F024-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BF2X4 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.28" L x 1.14" W x 1.99" H (58.0mm x 29.0mm x 50.5mm) | |
Weight | 182 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.40000 | $47.40 |
| 10 | $39.23400 | $392.34 |
| 50 | $34.38480 | $1,719.24 |
| 100 | $32.48800 | $3,248.80 |
| 250 | $30.13848 | $7,534.62 |
| 500 | $28.47512 | $14,237.56 |
| 1,000 | $26.90363 | $26,903.63 |
| 2,500 | $24.95845 | $62,396.12 |


