
LR20 F/BF2X3 | |
|---|---|
DigiKey Part Number | SY632-F023-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BF2X3 |
Description | BATTERY PACK ALKALINE 9V D |
Customer Reference | |
Detailed Description | D 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 15.25Ah | |
Structure | Side to Side, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.04" L x 2.69" W x 2.42" H (102.6mm x 68.4mm x 61.5mm) | |
Weight | 786 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.44000 | $123.44 |
| 10 | $102.22600 | $1,022.26 |
| 50 | $89.60160 | $4,480.08 |
| 100 | $84.65590 | $8,465.59 |
| 250 | $78.53436 | $19,633.59 |
| 500 | $74.20026 | $37,100.13 |
| 1,000 | $70.10493 | $70,104.93 |

