
LR20 F/BF10 | |
|---|---|
DigiKey Part Number | SY632-F101-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BF10 |
Description | BATTERY PACK ALKALINE 15V D |
Customer Reference | |
Detailed Description | D 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 15.25Ah | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 13.46" L x 1.35" W x 2.42" H (342.0mm x 34.2mm x 61.5mm) | |
Weight | 1310 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.01000 | $190.01 |
| 10 | $157.32000 | $1,573.20 |
| 50 | $137.88520 | $6,894.26 |
| 100 | $130.27490 | $13,027.49 |
| 250 | $120.85480 | $30,213.70 |
| 500 | $114.18506 | $57,092.53 |

