
LR14 F/BL3X2 | |
|---|---|
DigiKey Part Number | SY631-L032-ND |
Manufacturer | |
Manufacturer Product Number | LR14 F/BL3X2 |
Description | BATTERY PACK ALKALINE 9V C |
Customer Reference | |
Detailed Description | C 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 7.55Ah | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 5.91" H (52.3mm x 26.2mm x 150.0mm) | |
Weight | 384 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.77000 | $146.77 |
| 10 | $121.56200 | $1,215.62 |
| 50 | $106.54520 | $5,327.26 |
| 100 | $100.66450 | $10,066.45 |
| 250 | $93.38612 | $23,346.53 |
| 500 | $88.23206 | $44,116.03 |

