L023 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-SCUL2X3

DigiKey Part Number
SY149-L023-ND
Manufacturer
Manufacturer Product Number
HR-SCUL2X3
Description
BATTERY PACK NIMH 7.2V SC
Customer Reference
Detailed Description
SC 7.2 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
6
Voltage - Rated
Capacity
2.7Ah
Structure
Front to Back, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
2.78" L x 0.93" W x 3.48" H (70.5mm x 23.5mm x 88.4mm)
Weight
354.26 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$573.13000$573.13
10$478.30000$4,783.00
50$421.49580$21,074.79
100$399.16030$39,916.03
Manufacturers Standard Package