
HR-SCUF2X4 | |
|---|---|
DigiKey Part Number | SY149-F024-ND |
Manufacturer | |
Manufacturer Product Number | HR-SCUF2X4 |
Description | BATTERY PACK NIMH 9.6V SC |
Customer Reference | |
Detailed Description | SC 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.70" L x 1.85" W x 1.74" H (94.0mm x 47.0mm x 44.2mm) | |
Weight | 453.59 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $725.37000 | $725.37 |
| 10 | $605.34400 | $6,053.44 |
| 50 | $533.45340 | $26,672.67 |
| 100 | $505.18330 | $50,518.33 |

