
HR-4/3AU(4.0AH)L5X2 | |
|---|---|
DigiKey Part Number | SY135-L052-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)L5X2 |
Description | BATTERY PACK NIMH 12V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 3.6Ah | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.34" L x 0.67" W x 13.29" H (34.0mm x 17.0mm x 337.5mm) | |
Weight | 544.3 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $836.49000 | $836.49 |
| 10 | $698.08200 | $6,980.82 |
| 50 | $615.17040 | $30,758.52 |
| 100 | $582.56910 | $58,256.91 |

