
HR-4/3AU(4.0AH)F3 | |
|---|---|
DigiKey Part Number | SY135-F031-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F3 |
Description | BATTERY PACK NIMH 3.6V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 3.6Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.01" L x 0.67" W x 2.66" H (51.0mm x 17.0mm x 67.5mm) | |
Weight | 165.11 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.28000 | $317.28 |
| 10 | $264.78400 | $2,647.84 |
| 50 | $233.33960 | $11,666.98 |
| 100 | $220.97380 | $22,097.38 |
| 250 | $205.62716 | $51,406.79 |

