
EV-BM833 | |
|---|---|
DigiKey Part Number | 1914-EV-BM833-ND |
Manufacturer | |
Manufacturer Product Number | EV-BM833 |
Description | EV BOARD, NRF52833 BLE 5.1 MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM833 - Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BM833 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $426.69000 | $426.69 |

