
EV-BM832A | |
---|---|
DigiKey Part Number | 1914-EV-BM832A-ND |
Manufacturer | |
Manufacturer Product Number | EV-BM832A |
Description | EVALUATION BOARD FOR BM832A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM832A - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BM832A | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $420.98000 | $420.98 |