Image for BT600I-23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT600I-23

DigiKey Part Number
1914-BT600I-23TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BT600I-23
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz
Data Rate
1Mbps
Power - Output
-0.12dBm
Sensitivity
-91dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF51822
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 75°C
Package / Case
44-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$49.12804$39,302.43
1,600$47.37488$75,799.81
Manufacturers Standard Package