
ACS37032LLZATR-040B3 | |
---|---|
DigiKey Part Number | 620-ACS37032LLZATR-040B3TR-ND - Tape & Reel (TR) 620-ACS37032LLZATR-040B3CT-ND - Cut Tape (CT) 620-ACS37032LLZATR-040B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37032LLZATR-040B3 |
Description | CURRENT SENSOR HE 40A 6-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 33mV/A | |
Frequency | DC ~ 5MHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 40ns | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width), 6 Leads | |
Supplier Device Package | 6-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
5 | $29.60800 | $148.04 |
10 | $28.32800 | $283.28 |
25 | $26.79400 | $669.85 |
50 | $25.74800 | $1,287.40 |
100 | $24.78820 | $2,478.82 |
500 | $22.85630 | $11,428.15 |
1,000 | $22.61309 | $22,613.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $20.69407 | $62,082.21 |