
MPQ18913GRPE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ18913GRPE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ18913GRPE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ18913GRPE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ18913GRPE-AEC1-P |
Description | 30V, 0.3A, HIGH-FREQUENCY TRANSF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 10-QFN (2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 9.5mA | |
Voltage - Supply | 4.86V ~ 5.5V, 5V ~ 30V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VQFN | |
Supplier Device Package | 10-QFN (2x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.36000 | $18.36 |
10 | $13.59100 | $135.91 |
25 | $12.39720 | $309.93 |
100 | $11.08690 | $1,108.69 |
250 | $10.46220 | $2,615.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.08584 | $5,042.92 |
1,000 | $9.77599 | $9,775.99 |
1,500 | $9.62079 | $14,431.18 |
2,500 | $9.44882 | $23,622.05 |
3,500 | $9.34831 | $32,719.08 |
5,000 | $9.25170 | $46,258.50 |