STT1843
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STT1843

DigiKey Part Number
5328-STT1843-ND
Manufacturer
Manufacturer Product Number
STT1843
Description
TERM PLUG TNC 1.35 VSWR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin TNC 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Connector Style
TNC
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Tri-Metal
Contact Material
Brass
Contact Finish
Gold
Features
Chain
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$678.19000$678.19
10$576.45400$5,764.54
25$540.38920$13,509.73
50$514.62080$25,731.04
100$490.09260$49,009.26
Manufacturers Standard Package