
STT0512 | |
|---|---|
DigiKey Part Number | 5328-STT0512-ND |
Manufacturer | |
Manufacturer Product Number | STT0512 |
Description | TERM PLUG UHF 1.3 VSWR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin UHF 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | UHF | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 512 MHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Silver | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,389.56000 | $1,389.56 |


