
ST2650 | |
|---|---|
DigiKey Part Number | 5328-ST2650-ND |
Manufacturer | |
Manufacturer Product Number | ST2650 |
Description | TERM PLUG SMA SS 1.3 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 26.5 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $948.02000 | $948.02 |
| 10 | $805.85600 | $8,058.56 |
| 25 | $755.44760 | $18,886.19 |
| 50 | $719.43780 | $35,971.89 |
| 100 | $699.89730 | $69,989.73 |

