ST-SSMA-14-BO5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SSMA-14-BO5

DigiKey Part Number
5328-ST-SSMA-14-BO5-ND
Manufacturer
Manufacturer Product Number
ST-SSMA-14-BO5
Description
WRENCH TORQUE 1/4" 4.55"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1/4" 4.55" (115.6mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
Packaging
Bag
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
1/4"
Length
4.55" (115.6mm)
Finish
-
End Detail
-
Torque
Fixed, 5.00 in-lbs (0.57Nm)
Features
5 in-lbs (0.57Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4,028.91000$4,028.91
5$3,734.63400$18,673.17
10$3,614.77000$36,147.70
Manufacturers Standard Package