
| SM4981 | |
|---|---|
| DigiKey Part Number | 5328-SM4981-ND | 
| Manufacturer | |
| Manufacturer Product Number | SM4981 | 
| Description | COAX ADAPT SMA TO SMA | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Adapter Type | Jack to Jack | |
| Conversion Type | Same Series | |
| Adapter Series | ||
| Center Gender | Female to Female | |
| Convert From (Adapter End) | SMA Jack, Female Socket | |
| Convert To (Adapter End) | SMA Jack, Female Socket | |
| Impedance | 50 Ohms | |
| Style | Straight | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded, Threaded | |
| Frequency - Max | 27 GHz | |
| Ingress Protection | - | |
| Center Contact Plating | Gold | |
| Features | - | |
| Includes | - | |
| Body Material | Stainless Steel | |
| Body Finish | Passivated | |
| Center Contact Material | Beryllium Copper | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | - | |
| Insertion Loss | - | |
| Operating Temperature | -55°C ~ 165°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,178.90000 | $1,178.90 | 
| 10 | $1,002.17400 | $10,021.74 | 
| 25 | $939.50040 | $23,487.51 | 
| 50 | $894.71980 | $44,735.99 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China