
SF15751 | |
---|---|
DigiKey Part Number | 5328-SF15751-ND |
Manufacturer | |
Manufacturer Product Number | SF15751 |
Description | BANDPASS FILTER 1.565-1.585GHZ S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 1.575GHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.252" L x 1.551" W (57.20mm x 39.40mm) | |
Height (Max) | 0.541" (13.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,465.65000 | $2,465.65 |