FMFL003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMFL003

DigiKey Part Number
5328-FMFL003-ND
Manufacturer
Manufacturer Product Number
FMFL003
Description
BANDPASS FILTER 1.565-1.585GHZ S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.575GHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 1.5dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
1.575GHz Center
Bandwidth
20MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
2.252" L x 1.551" W (57.20mm x 39.40mm)
Height (Max)
0.531" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5,482.43000$5,482.43
Manufacturers Standard Package