
SC4242 | |
---|---|
DigiKey Part Number | 5328-SC4242-ND |
Manufacturer | |
Manufacturer Product Number | SC4242 |
Description | CONN JACK SOLDER TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $304.22000 | $304.22 |
10 | $258.58900 | $2,585.89 |
25 | $242.40520 | $6,060.13 |
50 | $230.84080 | $11,542.04 |
100 | $219.83310 | $21,983.31 |
250 | $206.08724 | $51,521.81 |