SC4221A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC4221A

DigiKey Part Number
5328-SC4221A-ND
Manufacturer
Manufacturer Product Number
SC4221A
Description
CONN JACK ACCESSORIES TNC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket Panel Mount Compression
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$426.91000$426.91
10$362.89100$3,628.91
25$340.18320$8,504.58
50$323.95800$16,197.90
100$308.51130$30,851.13
250$292.45020$73,112.55
Manufacturers Standard Package