FMANKIT1036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMANKIT1036

DigiKey Part Number
5328-FMANKIT1036-ND
Manufacturer
Manufacturer Product Number
FMANKIT1036
Description
ANTENNA KIT 8 DBI 6 FT LOW LOSS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
850MHz
Frequency Range
824MHz ~ 876MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
8dBi
Power - Max
100 W
Features
Cable - 1.8288m
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
63.500" (161.29cm)
Applications
IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3,295.37000$3,295.37
10$2,859.76300$28,597.63
25$2,751.03480$68,775.87
Manufacturers Standard Package