
FMANFP1041 | |
---|---|
DigiKey Part Number | 5328-FMANFP1041-ND |
Manufacturer | |
Manufacturer Product Number | FMANFP1041 |
Description | ANTENNA TYPE N PLUG 2.4 MHZ-7.12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel N Type Male Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.762GHz | |
Frequency Range | 2.4GHz ~ 7.125GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.5dBi | |
Power - Max | 20 W | |
Features | Cable - 914.4mm | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 1.970" (50.04mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,256.50000 | $4,256.50 |
10 | $3,715.23900 | $37,152.39 |