Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA03B-20 | |
|---|---|
DigiKey Part Number  | 5328-SA03B-20-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SA03B-20  | 
Description  | FXD ATTN PLUG-JACK BNC  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 2W BNC In-Line Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairview Microwave  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Attenuation Value  | 20dB  | |
Frequency Range  | 0 Hz ~ 3 GHz  | |
Power (Watts)  | 2W  | |
Impedance  | 50 Ohms  | |
Package / Case  | BNC In-Line Module  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $668.67000 | $668.67 | 





