
MPR18N-2 | |
|---|---|
DigiKey Part Number | 5328-MPR18N-2-ND |
Manufacturer | |
Manufacturer Product Number | MPR18N-2 |
Description | POWER DIVIDER 18 GHZ TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 18 GHz 2° Imbalance (Max), 1.35 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 7.5dB | |
Frequency | 0 Hz ~ 18 GHz | |
Specifications | 2° Imbalance (Max), 1.35 VSWR (Max) | |
Size / Dimension | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,100.45000 | $5,100.45 |




