FMC2525085-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC2525085-12

DigiKey Part Number
5328-FMC2525085-12-ND
Manufacturer
Manufacturer Product Number
FMC2525085-12
Description
COAX CBL MINI SMP-MINI SMP 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Mini SMP to Mini SMP Hand Formable .047 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
Mini SMP to Mini SMP
1st Connector
Mini SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Mini SMP Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Hand Formable .047
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$897.84000$897.84
10$763.22800$7,632.28
25$715.48720$17,887.18
50$681.38160$34,069.08
100$659.51270$65,951.27
Manufacturers Standard Package